- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- AR-24-HZL/01/7-TT
AR-24-HZL/01/7-TT
Assmann WSW Components
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: AR24HZL017TT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR-24-HZL/01/7-TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:150,100 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
Manufacturer Stock:
949
can ship
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
20
$0.986
260
$0.882
500
$0.862
1,000
$0.843
2,500
$0.827
5,000
$0.816
7,500
$0.811
10,000 +
$0.773
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments