- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- AR-06-HZW/TN
AR-06-HZW/TN
Assmann WSW Components
Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Cable Mount Tube
Search Keywords: AR06HZWTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR-06-HZW/TN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5022 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1256
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,256
$0.8499
2,511
$0.5232
3,767
$0.4141
5,022 +
$0.4059
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments