- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- A-PC2302-030021-1
A-PC2302-030021-1
Assmann WSW Components
Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: APC23020300211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-PC2302-030021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$7.57
75
$7.23
150
$7.02
300
$6.63
525
$6.46
1,050
$6.15
2,550 +
$5.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments