- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-MO-6/6-SF-R
A-MO-6/6-SF-R
Assmann WSW Components
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords: AMO66SFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MO-6/6-SF-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT