- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- A-MCU60020/R
A-MCU60020/R
Assmann WSW Components
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Search Keywords: AMCU60020R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MCU60020/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
MOQ for out of Stock Qty:
63
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
63
$7.76
125
$5.87
188
$5.46
250 +
$5.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Cable Assembly Cat 6 UTP 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
In Stock:
130
Minimum Order:
5