- Home ›
- All Products›
- AK67321-5
AK67321-5
Assmann WSW Components
Cable Assembly USB 5m Micro USB Type A to USB Type A M-M 24AWG/28AWG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 5m Micro USB Type A to USB Type A M-M 24AWG/28AWG
Search Keywords: AK673215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK67321-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$6.31
50
$6.17
100
$6.08
250
$5.92
500
$5.84
1,000 +
$5.56
Click for Quote
Log in
to unlock special pricing