help desk software
Image is representational - see mfr. specs

Conn High Density D-Sub M 44 POS Solder Cup ST Panel Mount 44 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density D-Sub M 44 POS Solder Cup ST Panel Mount 44 Terminal 1 Port Tray
Search Keywords: AHDS44LLWP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-HDS44LL-WP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder Cup
  • Shell Size:
    B
  • Number of Contacts:
    44
  • Contact Plating:
    Gold
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.93
10
$16.90
25
$16.64
50
$16.40
100
$15.96
300
$14.73
500 +
$13.55
Click for Quote
Log in to unlock special pricing