- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-HDF-26-LL/Z
Assmann WSW Components
A-HDF-26-LL/Z
Conn D-Subminiature SKT 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
Search Keywords: AHDF26LLZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-HDF-26-LL/Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A-HDF-26-LL/Z RoHS compliant?
Yes, A-HDF-26-LL/Z is RoHS compliant.
What is the lead time for A-HDF-26-LL/Z?
The standard lead time for A-HDF-26-LL/Z is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.967
250
$0.865
500
$0.845
1,000
$0.827
2,500
$0.771
5,000
$0.725
7,500
$0.724
10,000 +
$0.721
Click for Quote
Log in
to unlock special pricing