- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-HDF15LL-TL-B
A-HDF15LL-TL-B
Assmann WSW Components
Conn High Density D-Sub F 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: AHDF15LLTLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-HDF15LL-TL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT