- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- A-DSF-09LPIII/Z-UNC
A-DSF-09LPIII/Z-UNC
Assmann WSW Components
9 Position Dual Row 250 V 3 A Plug Male Pins D-Sub Connector
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
9 Position Dual Row 250 V 3 A Plug Male Pins D-Sub Connector
Search Keywords: ADSF09LPIIIZUNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DSF-09LPIII/Z-UNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
96
$1.63
192
$1.62
288
$1.56
576
$1.51
1,056
$1.43
2,592
$1.33
5,088
$1.26
7,584 +
$1.23
Click for Quote
Log in
to unlock special pricing