help desk software
Image is representational - see mfr. specs

A-DFF37LPIII/FP-R

Assmann WSW Components

Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port
Search Keywords: ADFF37LPIIIFPR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF37LPIII/FP-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Housing Material:
    Plastic
  • Dimension:
    69.32 x 17.38 x 12.55 mm
  • Maximum Current Rating:
    5 A
  • Body Orientation:
    Right Angle
  • Contact Material:
    Phosphor Bronze
  • Mounting:
    Cable Mount
  • Maximum Voltage Rating:
    N/A
  • Gender:
    SKT
  • Contact Plating:
    Gold over Nickel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
A-DFF-37LPIII/FP
A-DFF-37LPIII/FP
VIEW PRODUCT
Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 37 Term