- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DF09-HOOD-WP-R
A-DF09-HOOD-WP-R
Assmann WSW Components
Conn IP67 D-Sub SKT 9 POS ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn IP67 D-Sub SKT 9 POS ST Cable Mount 9 Terminal 1 Port
Search Keywords: ADF09HOODWPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DF09-HOOD-WP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IP67 D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT