- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A-CCS-028-G-T
A-CCS-028-G-T
Assmann WSW Components
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: ACCS028GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-CCS-028-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
858
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
33
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
33
$1.254
132
$1.122
264
$1.119
528
$1.096
1,023
$1.073
2,508
$1.052
5,016
$1.038
7,524 +
$0.982
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments