- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A-BL254-DA-Z26D
A-BL254-DA-Z26D
Assmann WSW Components
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: ABL254DAZ26D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-BL254-DA-Z26D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1680
Order Increment:
120
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,680
$0.819
3,360
$0.504
5,040
$0.399
6,720 +
$0.391
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments