- Home ›
- All Products›
- PTH12050WAD
PTH12050WAD
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 33W 6-Pin Tray
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 33W 6-Pin Tray
Search Keywords: PTH12050WAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH12050WAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
56
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT