- Home ›
- All Products›
- PTH12020WAZ
PTH12020WAZ
Artesyn / Advanced Energy
Module DC-DC 1-OUT 1.2V to 5.5V 18A 99W 10-Pin SMT Tray
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 1-OUT 1.2V to 5.5V 18A 99W 10-Pin SMT Tray
Search Keywords: PTH12020WAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH12020WAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
243
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.