- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PTH03050WAZT
PTH03050WAZT
Artesyn / Advanced Energy
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 6A 15W 6-Pin SMD Module T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 6A 15W 6-Pin SMD Module T/R
Search Keywords: PTH03050WAZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH03050WAZT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Family:PTH03050W
-
Dimension:22.1 x 12.57 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT