- Home ›
- All Products›
- PTH12010WAD
Available Replacements
Artesyn / Advanced Energy
PTH12010WAD
Module DC-DC 1-OUT 1.2V to 5.5V 12A 66W 10-Pin
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 1-OUT 1.2V to 5.5V 12A 66W 10-Pin
Search Keywords: PTH12010WAD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Artesyn / Advanced Energy |
| Part No: | PTH12010WAD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
Frequently Asked Questions
Is PTH12010WAD discontinued?
Yes, PTH12010WAD from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTH12010WAD?
The recommended replacement for PTH12010WAD is SMT20C2-00SADJJ from Artesyn / Advanced Energy, available from OnlineComponents.com.
Is PTH12010WAD RoHS compliant?
Yes, PTH12010WAD is RoHS compliant.
What is the lead time for PTH12010WAD?
The standard lead time for PTH12010WAD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.