- Home ›
- All Products›
- PTH05060WAD
PTH05060WAD
Artesyn / Advanced Energy
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
Search Keywords: PTH05060WAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH05060WAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
48
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT