- Home ›
- All Products›
- IMP5M*-5P*MODULE
Artesyn / Advanced Energy
IMP5M*-5P*MODULE
IMP 1500W 14V - 20V MODULE
Accessories Notify Me
RoHS Compliant
Description
+
IMP 1500W 14V - 20V MODULE
Search Keywords: IMP5M5PMODULE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Artesyn / Advanced Energy |
| Part No: | IMP5M*-5P*MODULE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is IMP5M*-5P*MODULE RoHS compliant?
Yes, IMP5M*-5P*MODULE is RoHS compliant.
What is the lead time for IMP5M*-5P*MODULE?
The standard lead time for IMP5M*-5P*MODULE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$638.20
3
$620.71
5 +
$611.40
Click for Quote
Log in
to unlock special pricing