- Home ›
- All Products›
- IMP5J*-5L*MODULE
Artesyn / Advanced Energy
IMP5J*-5L*MODULE
IMP 1500W 10V - 12V MODULE
Accessories Notify Me
RoHS Compliant
Description
+
IMP 1500W 10V - 12V MODULE
Search Keywords: IMP5J5LMODULE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:IMP5J*-5L*MODULE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is IMP5J*-5L*MODULE RoHS compliant?
Yes, IMP5J*-5L*MODULE is RoHS compliant.
What is the lead time for IMP5J*-5L*MODULE?
The standard lead time for IMP5J*-5L*MODULE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$638.20
3
$620.71
5 +
$611.40
Click for Quote
Log in
to unlock special pricing