- Home ›
- All Products›
- IMP1V*-1Y*MODULE
Artesyn / Advanced Energy
IMP1V*-1Y*MODULE
IMP 210W 42V - 60V MODULE
Accessories Notify Me
RoHS Compliant
Description
+
IMP 210W 42V - 60V MODULE
Search Keywords: IMP1V1YMODULE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:IMP1V*-1Y*MODULE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is IMP1V*-1Y*MODULE RoHS compliant?
Yes, IMP1V*-1Y*MODULE is RoHS compliant.
What is the lead time for IMP1V*-1Y*MODULE?
The standard lead time for IMP1V*-1Y*MODULE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$219.74
3
$216.45
5
$213.20
10 +
$210.00
Click for Quote
Log in
to unlock special pricing