- Home ›
- All Products›
- AVO250-48S28B-6L
AVO250-48S28B-6L
Artesyn / Advanced Energy
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
Search Keywords: AVO25048S28B6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AVO250-48S28B-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
224
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
224
can ship 7/31/26
MOQ for out of Stock Qty:
56
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$60.40
10
$58.26
25
$56.95
56
$55.40
112
$54.33
168
$54.06
224 +
$53.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments