- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE02H12-M
AEE02H12-M
Artesyn / Advanced Energy
Medical DC-DC Converter Module - 20W - Vin: 9 to 18VDC - Vout: 24VDC @ 0.84A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical DC-DC Converter Module - 20W - Vin: 9 to 18VDC - Vout: 24VDC @ 0.84A - PCB Through Hole
Search Keywords: AEE02H12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE02H12-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$66.21
5
$62.65
10
$60.15
30
$60.00
50
$59.29
100
$58.32
250 +
$58.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments