- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ADQ700-48S12B-4L
ADQ700-48S12B-4L
Artesyn / Advanced Energy
700W 40 - 60VIN 12V@58A QUART
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
700W 40 - 60VIN 12V@58A QUART
Search Keywords: ADQ70048S12B4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ADQ700-48S12B-4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$267.89
5
$267.22
10
$266.56
24
$265.89
48
$140.33
72
$96.51
96 +
$94.57
Click for Quote
Log in
to unlock special pricing