- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 73-936-0012
73-936-0012
Artesyn / Advanced Energy
12V 2400W OUTPUT MODULE
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
12V 2400W OUTPUT MODULE
Search Keywords: 739360012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:73-936-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3,033.28
2
$3,025.69
4
$1,596.89
6
$1,098.21
8 +
$1,076.25
Click for Quote
Log in
to unlock special pricing