- Home ›
- All Products›
- TRAFCI20A
Arrow Hart / Cooper
TRAFCI20A
AFCI TR DUPLEX 20A 125V AL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AFCI TR DUPLEX 20A 125V AL
Search Keywords: TRAFCI20A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | TRAFCI20A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is TRAFCI20A RoHS compliant?
Yes, TRAFCI20A is RoHS compliant.
What is the lead time for TRAFCI20A?
The standard lead time for TRAFCI20A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$75.65
5
$46.55
10
$42.62
25
$40.35
50
$39.30
100 +
$38.30
Click for Quote
Log in
to unlock special pricing