- Home ›
- All Products›
- TR7765V-KB-L
Arrow Hart / Cooper
TR7765V-KB-L
USB 3.6A DUPLEX RECP 15A 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
USB 3.6A DUPLEX RECP 15A 1
Search Keywords: TR7765VKBL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | TR7765V-KB-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
Frequently Asked Questions
Is TR7765V-KB-L RoHS compliant?
Yes, TR7765V-KB-L is RoHS compliant.
What is the lead time for TR7765V-KB-L?
The standard lead time for TR7765V-KB-L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4
$45.49
8
$45.38
12
$44.13
28
$42.24
52
$40.51
100
$39.43
252 +
$38.91
Click for Quote
Log in
to unlock special pricing