- Home ›
- All Products›
- SGFH15RD
Arrow Hart / Cooper
SGFH15RD
GFCI HG ST DUPLEX 15A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GFCI HG ST DUPLEX 15A 125V
Search Keywords: SGFH15RD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | SGFH15RD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is SGFH15RD RoHS compliant?
Yes, SGFH15RD is RoHS compliant.
What is the lead time for SGFH15RD?
The standard lead time for SGFH15RD is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$69.40
5
$42.71
10
$39.10
25
$37.01
50
$36.05
100 +
$35.14
Click for Quote
Log in
to unlock special pricing