- Home ›
- All Products›
- L630P
Arrow Hart / Cooper
L630P
PLUG 30A 250V 2P3W LKG BW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG 30A 250V 2P3W LKG BW
Search Keywords: L630P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | L630P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is L630P RoHS compliant?
Yes, L630P is RoHS compliant.
What is the lead time for L630P?
The standard lead time for L630P is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$23.62
30
$22.91
50
$21.93
100
$21.03
250
$20.47
500
$20.20
1,000 +
$19.68
Click for Quote
Log in
to unlock special pricing