- Home ›
- All Products›
- L630C
Arrow Hart / Cooper
L630C
CONN 30A 250V 2P3W LKG BW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONN 30A 250V 2P3W LKG BW
Search Keywords: L630C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | L630C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is L630C RoHS compliant?
Yes, L630C is RoHS compliant.
What is the lead time for L630C?
The standard lead time for L630C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$53.80
30
$51.37
50
$51.24
100
$51.11
250
$50.98
500
$50.85
1,000 +
$50.73
Click for Quote
Log in
to unlock special pricing