- Home ›
- All Products›
- L620P
Arrow Hart / Cooper
L620P
PLUG 20A 250V 2P3W LKG BW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG 20A 250V 2P3W LKG BW
Search Keywords: L620P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:L620P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is L620P RoHS compliant?
Yes, L620P is RoHS compliant.
What is the lead time for L620P?
The standard lead time for L620P is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$22.29
30
$21.63
50
$21.00
100
$19.85
250
$19.32
500
$19.07
1,000 +
$18.58
Click for Quote
Log in
to unlock special pricing