- Home ›
- All Products›
- L620C
Arrow Hart / Cooper
L620C
CONN 20A 250V 2P3W LKG BW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONN 20A 250V 2P3W LKG BW
Search Keywords: L620C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:L620C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is L620C RoHS compliant?
Yes, L620C is RoHS compliant.
What is the lead time for L620C?
The standard lead time for L620C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$19.42
30
$18.84
50
$18.29
100
$17.29
250
$16.83
500
$16.61
1,000 +
$16.18
Click for Quote
Log in
to unlock special pricing