- Home ›
- All Products›
- L520P
Arrow Hart / Cooper
L520P
PLUG 20A 125V 2P3W LKG BW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG 20A 125V 2P3W LKG BW
Search Keywords: L520P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | L520P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is L520P RoHS compliant?
Yes, L520P is RoHS compliant.
What is the lead time for L520P?
The standard lead time for L520P is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$19.87
30
$19.28
50
$18.87
100
$18.46
250
$18.41
500
$18.37
1,000 +
$18.32
Click for Quote
Log in
to unlock special pricing