- Home ›
- All Products›
- IG8300V
Arrow Hart / Cooper
IG8300V
Recp HG IG Dup 20A 125V 2P3W Str B&S IV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Recp HG IG Dup 20A 125V 2P3W Str B&S IV
Search Keywords: IG8300V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | IG8300V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is IG8300V RoHS compliant?
Yes, IG8300V is RoHS compliant.
What is the lead time for IG8300V?
The standard lead time for IG8300V is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$10.19
25
$9.68
50
$9.46
100
$9.25
300
$9.07
500
$8.95
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing