- Home ›
- All Products›
- IG8300RN
IG8300RN
Arrow Hart / Cooper
Recp HG IG Dup 20A 125V 2P3W Str B&S OR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Recp HG IG Dup 20A 125V 2P3W Str B&S OR
Search Keywords: IG8300RN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:IG8300RN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$14.98
50
$11.23
75
$10.49
100 +
$10.28
Click for Quote
Log in
to unlock special pricing