- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CWL630P
CWL630P
Arrow Hart / Cooper
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords: CWL630P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:CWL630P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$41.29
5
$29.32
10
$27.86
25
$26.46
50
$25.14
100
$23.88
250 +
$22.69
Click for Quote
Log in
to unlock special pricing