- Home ›
- All Products›
- CS6370
Arrow Hart / Cooper
CS6370
RECP 50A 125V 2P3W H/L BK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECP 50A 125V 2P3W H/L BK
Search Keywords: CS6370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:CS6370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is CS6370 RoHS compliant?
Yes, CS6370 is RoHS compliant.
What is the lead time for CS6370?
The standard lead time for CS6370 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$97.28
5
$87.56
8
$76.61
10 +
$75.08
Click for Quote
Log in
to unlock special pricing