- Home ›
- All Products›
- CR20V
Arrow Hart / Cooper
CR20V
Recp Duplex 20A 125V 2P3W Str Swire IV | Arrow Hart CR20V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Recp Duplex 20A 125V 2P3W Str Swire IV | Arrow Hart CR20V
Search Keywords: CR20V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | CR20V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CR20V RoHS compliant?
Yes, CR20V is RoHS compliant.
What is the lead time for CR20V?
The standard lead time for CR20V is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$2.74
50
$2.49
100
$2.45
300
$2.36
500
$2.34
1,000
$2.30
2,500
$2.27
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing