- Home ›
- All Products›
- AHPL20414N
AHPL20414N
Arrow Hart / Cooper
Connector, 30A, 600VAC, Black/White 20A, 250VDC, Non-Nema
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 30A, 600VAC, Black/White 20A, 250VDC, Non-Nema
Search Keywords: AHPL20414N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:AHPL20414N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$134.01
5
$132.20
10
$131.32
20
$131.00
50
$128.85
100 +
$127.31
Click for Quote
Log in
to unlock special pricing