- Home ›
- All Products›
- AHCL630C
Arrow Hart / Cooper
AHCL630C
CCL Conn 30A 250V 2P3W-BL&BK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CCL Conn 30A 250V 2P3W-BL&BK
Search Keywords: AHCL630C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | AHCL630C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is AHCL630C RoHS compliant?
Yes, AHCL630C is RoHS compliant.
What is the lead time for AHCL630C?
The standard lead time for AHCL630C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10
$18.96
30
$18.67
50
$18.27
100
$17.91
250
$17.68
500
$17.57
1,000 +
$17.36
Click for Quote
Log in
to unlock special pricing