- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AH5965BK
AH5965BK
Arrow Hart / Cooper
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: AH5965BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:AH5965BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$8.34
30
$8.21
50
$8.02
100
$7.90
250
$7.69
500
$7.59
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing