- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AH1254BK-SHST
AH1254BK-SHST
Arrow Hart / Cooper
Receptacle - 50A - 125V - Str ShortStrap - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle - 50A - 125V - Str ShortStrap - Black
Search Keywords: AH1254BKSHST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:AH1254BK-SHST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$16.73
10
$15.95
30
$15.48
60
$15.03
120
$14.21
270
$13.83
510 +
$13.64
Click for Quote
Log in
to unlock special pricing