- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6565N
6565N
Arrow Hart / Cooper
Conn Power PL 3 POS ST Cable Mount 6 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 3 POS ST Cable Mount 6 Terminal 2 Port
Search Keywords: 6565N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:6565N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$31.12
25
$24.27
38
$22.35
50 +
$21.91
Click for Quote
Log in
to unlock special pricing