- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6565
Available Replacements
RECOMMENDED REPLACEMENT
Arrow Hart / Cooper
6565
Conn Power PL 3 POS ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 3 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:6565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 6565 discontinued?
Yes, 6565 from Arrow Hart / Cooper is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6565?
The recommended replacement for 6565 is CWL615P from Arrow Hart / Cooper, available from OnlineComponents.com.
Is 6565 RoHS compliant?
Yes, 6565 is RoHS compliant.
What is the lead time for 6565?
The standard lead time for 6565 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.