- Home ›
- All Products›
- 5705N
Arrow Hart / Cooper
5705N
PLUG 50A 277V 2P3W STR GY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG 50A 277V 2P3W STR GY
Search Keywords: 5705N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5705N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 5705N RoHS compliant?
Yes, 5705N is RoHS compliant.
What is the lead time for 5705N?
The standard lead time for 5705N is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$127.30
5
$114.57
8
$100.25
10 +
$98.24
Click for Quote
Log in
to unlock special pricing