- Home ›
- All Products›
- 5152A
Arrow Hart / Cooper
5152A
Diode Zener Single 75V 5% 5W 2-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode Zener Single 75V 5% 5W 2-Pin
Search Keywords: 5152A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5152A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 5152A RoHS compliant?
Yes, 5152A is RoHS compliant.
What is the lead time for 5152A?
The standard lead time for 5152A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$2.54
100
$2.41
200
$2.29
400 +
$2.18
Click for Quote
Log in
to unlock special pricing