- Home ›
- All Products›
- 5151A
Arrow Hart / Cooper
5151A
Diode Zener Single 68V 5% 5W 2-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode Zener Single 68V 5% 5W 2-Pin
Search Keywords: 5151A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5151A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is 5151A RoHS compliant?
Yes, 5151A is RoHS compliant.
What is the lead time for 5151A?
The standard lead time for 5151A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
150
$0.742
300
$0.719
600
$0.687
1,050
$0.685
2,550
$0.630
5,100
$0.629
7,500
$0.613
10,050 +
$0.612
Click for Quote
Log in
to unlock special pricing