- Home ›
- All Products›
- 4720
Arrow Hart / Cooper
4720
PLUG 15A 125V 2P3W LKG BW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG 15A 125V 2P3W LKG BW
Search Keywords: 4720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:4720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Frequently Asked Questions
Is 4720 RoHS compliant?
Yes, 4720 is RoHS compliant.
What is the lead time for 4720?
The standard lead time for 4720 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
15
$20.00
30
$19.40
60
$18.57
105
$17.81
255
$17.33
510
$17.11
1,005 +
$16.67
Click for Quote
Log in
to unlock special pricing