- Home ›
- All Products›
- 1201B
1201B
Arrow Hart / Cooper
Switch Toggle 3PST Lever Screw 15A 277VAC Panel Mount with Frame
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle 3PST Lever Screw 15A 277VAC Panel Mount with Frame
Search Keywords: 1201B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:1201B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$10.85
25
$5.51
50
$4.46
100
$4.27
250
$4.09
500
$3.99
1,000 +
$3.88
Click for Quote
Log in
to unlock special pricing